Filter Your Search
1 - 3 of 3 results
|
TEN3-0513N
Traco Power
|
$10.9273 | Yes | Active | 5 V | 15 V | 9 V | 4.5 V | 14.7 V | 15.3 V | 200 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 1 % | 1 | HYBRID | OTHER | 3 W | R-XDMA-P8 | e4 | 70 °C | -40 °C | 260 | 10 | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) - with Nickel (Ni) barrier | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | ||
|
TEN3-0513N-HI
Traco Power
|
Check for Price | Yes | Active | unknown | |||||||||||||||||||||||||||||||||||||||||
|
TEN3-0513NHI
Traco Power
|
Check for Price | Active | 5 V | 15 V | 9 V | 4.5 V | 14.7 V | 15.3 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 3 W | R-XDMA-P8 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 |