Part Details for TES2N-1213 by Futuretech Components
Results Overview of TES2N-1213 by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TES2N-1213 Information
TES2N-1213 by Futuretech Components is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 2SA1213 | Toshiba Electronic Devices & Storage Corporation | PNP Bipolar Transistor / VCEO=-50 V / IC=-2 A / hFE=70~240 / VCE(sat)=-0.5 V / PW-Mini | |
| 87061-213LF | Amphenol Communications Solutions | Quickie®, Wire to Board Connector, Double Row, 52 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 30u\\/0.76um Au/GXT Plating | |
| 68031-213HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 13 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23in) Mating, 4.65 mm (0.183in) Tail. |