Part Details for TESS2-075 by AC Connectors
Results Overview of TESS2-075 by AC Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TESS2-075 Information
TESS2-075 by AC Connectors is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TESS2-075
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5148-TESS2-075TB-ND
|
DigiKey | 75ft L5-30P to CS6364 30A Cord Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$669.5320 / $679.7300 | Buy Now |