Part Details for TF3C105K050C2200 by Vishay Intertechnologies
Overview of TF3C105K050C2200 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TF3C105K050C2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TF3C105K050C2200
|
Avnet Americas | Cap Tant Solid 1uF 50V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 2.2 Ohm 125°C T/R - Tape and Reel (Alt: TF3C105K050C2200) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.5411 | Buy Now |
Part Details for TF3C105K050C2200
TF3C105K050C2200 CAD Models
TF3C105K050C2200 Part Data Attributes
|
TF3C105K050C2200
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TF3C105K050C2200
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 220 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TF3C105K050C2200
This table gives cross-reference parts and alternative options found for TF3C105K050C2200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF3C105K050C2200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11NB105KAB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2412, CHIP | KEMET Corporation | TF3C105K050C2200 vs CWR11NB105KAB |
TBJC105K050CSSBT023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | Kyocera AVX Components | TF3C105K050C2200 vs TBJC105K050CSSBT023 |
T493C105K050CB651A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | KEMET Corporation | TF3C105K050C2200 vs T493C105K050CB651A7640 |
T493C105K050CC642B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | KEMET Corporation | TF3C105K050C2200 vs T493C105K050CC642B7640 |
T493C105K050CB641B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | KEMET Corporation | TF3C105K050C2200 vs T493C105K050CB641B7640 |
T493C105K050AT63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TF3C105K050C2200 vs T493C105K050AT63207640 |
T496C105K050DT62107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | KEMET Corporation | TF3C105K050C2200 vs T496C105K050DT62107640 |
T493C105K050BB62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TF3C105K050C2200 vs T493C105K050BB62107610 |
T496C105K050AK61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | KEMET Corporation | TF3C105K050C2200 vs T496C105K050AK61207280 |
T492C105K050AB4250WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TF3C105K050C2200 vs T492C105K050AB4250WAFL |