There are no models available for this part yet.
Overview of TF3E157K010C0250 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TF3E157K010C0250 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TF3E157K010C0250
|
Avnet Americas | Cap Tant Solid 150uF 10V E CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.25 Ohm 125°C T/R - Tape and Reel (Alt: TF3E157K010C0250) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$1.7285 | Buy Now |
CAD Models for TF3E157K010C0250 by Vishay Intertechnologies
Part Data Attributes for TF3E157K010C0250 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Capacitance
|
150 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
250 mΩ
|
Height
|
4 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.015 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
810 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TF3E157K010C0250
This table gives cross-reference parts and alternative options found for TF3E157K010C0250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF3E157K010C0250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X157K010BB6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | TF3E157K010C0250 vs T493X157K010BB6130 |
T493X157K010CC631A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | TF3E157K010C0250 vs T493X157K010CC631A7640 |
T493X157K010BN61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | TF3E157K010C0250 vs T493X157K010BN61207280 |
T493X157K010BM61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | TF3E157K010C0250 vs T493X157K010BM61107280 |
T496X157K010CH642A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | TF3E157K010C0250 vs T496X157K010CH642A7280 |
T496X157K010CK6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TF3E157K010C0250 vs T496X157K010CK6410WAFL |
T496X157K010BH6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TF3E157K010C0250 vs T496X157K010BH6220WAFL |
T493X157K010AK62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TF3E157K010C0250 vs T493X157K010AK62107610 |
T493X157K010AT64307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TF3E157K010C0250 vs T493X157K010AT64307640 |
T493X157K010CK651CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | TF3E157K010C0250 vs T493X157K010CK651CWAFL |