| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4044BD | Texas Instruments | $0.2585 | R-S Latch, 4000/14000/40000 Series, 4-Func, Low Level Triggered, 4-Bit, True Output, CMOS, PDSO16 | TF4044BJ vs CD4044BD |
| CD4044BDR | Texas Instruments | $0.3234 | R-S Latch, 4000/14000/40000 Series, 4-Func, Low Level Triggered, 4-Bit, True Output, CMOS, PDSO16 | TF4044BJ vs CD4044BDR |
| HEF4044BT,653 | NXP Semiconductors | Check for Price | R-S Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 4-Bit, True Output, CMOS, PDSO16 | TF4044BJ vs HEF4044BT,653 |
| CD4044BCM | Fairchild Semiconductor Corporation | Check for Price | R-S Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 4-Bit, True Output, CMOS, PDSO16 | TF4044BJ vs CD4044BCM |
| 933372890652 | NXP Semiconductors | Check for Price | R-S Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 4-Bit, True Output, CMOS, PDSO16 | TF4044BJ vs 933372890652 |
| CD4044BDE4 | Texas Instruments | Check for Price | R-S Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 4-Bit, True Output, CMOS, PDSO16 | TF4044BJ vs CD4044BDE4 |
| HEF4044BTD-T | NXP Semiconductors | Check for Price | R-S Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 4-Bit, True Output, CMOS, PDSO16 | TF4044BJ vs HEF4044BTD-T |
| HEF4044BTD | NXP Semiconductors | Check for Price | R-S Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 4-Bit, True Output, CMOS, PDSO16 | TF4044BJ vs HEF4044BTD |
| CD4044BCMX | Fairchild Semiconductor Corporation | Check for Price | R-S Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 4-Bit, True Output, CMOS, PDSO16 | TF4044BJ vs CD4044BCMX |
| 4044BDM | Fairchild Semiconductor Corporation | Check for Price | R-S Latch, 4000/14000/40000 Series, 4-Func, High Level Triggered, 1-Bit, True Output, CMOS, CDIP16 | TF4044BJ vs 4044BDM |
Part Details for TF4044BJ by Texas Instruments
Results Overview of TF4044BJ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TF4044BJ Information
TF4044BJ by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for TF4044BJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | R-S Latch, 4-Func, 1-Bit, CMOS, CDIP16 | 3762 |
|
RFQ |
US Tariff Estimator: TF4044BJ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TF4044BJ Part Data Attributes
|
|
TF4044BJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TF4044BJ
Texas Instruments
R-S Latch, 4-Func, 1-Bit, CMOS, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| HTS Code | 8542.39.00.60 | |
| JESD-30 Code | R-XDIP-T16 | |
| Logic IC Type | R-S Latch | |
| Number of Bits | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for TF4044BJ
This table gives cross-reference parts and alternative options found for TF4044BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF4044BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.