Part Details for TFA9895UK/N2AZ by NXP Semiconductors
Results Overview of TFA9895UK/N2AZ by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFA9895UK/N2AZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85AK9877
|
Newark | Smart Audio Amplifier/ Reel Rohs Compliant: Yes |Nxp TFA9895UK/N2AZ RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.1200 | Buy Now |
|
DISTI #
TFA9895UK/N2AZ-ND
|
DigiKey | IC AMP D 1 JACK 2.5W 29WLCSP Min Qty: 4000 Lead time: 52 Weeks Container: Bulk | Limited Supply - Call |
|
$1.1332 | Buy Now |
|
DISTI #
TFA9895UK/N2AZ
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 3.75W Class-D 29-Pin WLCSP T/R - Tape and Reel (Alt: TFA9895UK/N2AZ) COO: China RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Tape & Reel | 0 |
|
$1.0879 / $1.1105 | Buy Now |
|
DISTI #
86149856
|
Verical | Audio Amp Speaker 1-CH Mono 3.75W Class-D 29-Pin WLCSP T/R RoHS: Compliant Min Qty: 213 Package Multiple: 1 Date Code: 1701 | Americas - 1592000 |
|
$1.0928 / $1.7625 | Buy Now |
|
|
Rochester Electronics | TFA9895UK - Boosted Class-D Audio Amplifier With Speaker Boost Protection And Multiband Dynamic Range Compressor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1592000 |
|
$0.8742 / $1.4100 | Buy Now |
|
|
Chip Stock | SmartAudioAmplifier/ReelRohsCompliant:Yes|NxpTFA9895UK/N2AZ | 9587 |
|
RFQ |
US Tariff Estimator: TFA9895UK/N2AZ by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TFA9895UK/N2AZ
TFA9895UK/N2AZ Part Data Attributes
|
|
TFA9895UK/N2AZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TFA9895UK/N2AZ
NXP Semiconductors
TFA9895 - Smart Audio Amplifier
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Wlcsp-29 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Consumer IC Type | Class D Audio Amplifier | |
| JESD-30 Code | R-PBGA-B29 | |
| Length | 3.193 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 29 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Nom | 1.95 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA29,5X7,16 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.6 Mm | |
| Supply Current-Max | 0.001 Ma | |
| Supply Voltage-Max (Vsup) | 1.8 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Surface Mount | Yes | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Bottom | |
| Width | 2.071 Mm |
TFA9895UK/N2AZ Frequently Asked Questions (FAQ)
-
A good PCB layout for the TFA9895UK/N2AZ involves keeping the audio signal paths as short as possible, using a solid ground plane, and placing the device close to the speaker. Additionally, it's recommended to use a separate power plane for the analog and digital supplies, and to decouple the power pins with capacitors.
-
The TFA9895UK/N2AZ I2C interface can be configured by setting the correct slave address, clock frequency, and data transfer protocol. The device has a 7-bit slave address, and the clock frequency can be set up to 400 kHz. The I2C protocol should be configured according to the I2C bus specification, with a pull-up resistor on the SCL and SDA lines.
-
The TFA9895UK/N2AZ is a 5W audio amplifier, and it can handle a maximum power input of 5.5W. However, the actual power handling capability depends on the speaker impedance, supply voltage, and ambient temperature. It's recommended to follow the thermal design guidelines in the datasheet to ensure reliable operation.
-
The TFA9895UK/N2AZ has built-in fault detection and protection features, including overtemperature protection, undervoltage protection, and short-circuit protection. These features can be enabled and configured through the I2C interface. Additionally, the device has a fault flag output that can be used to signal a fault condition to the microcontroller.
-
The recommended operating temperature range for the TFA9895UK/N2AZ is -40°C to 85°C. However, the device can operate up to 105°C for short periods of time. It's recommended to follow the thermal design guidelines in the datasheet to ensure reliable operation over the entire temperature range.