Part Details for TFC-105-02-L-D-K-FR by Samtec Inc
Overview of TFC-105-02-L-D-K-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFC-105-02-L-D-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFC-105-02-L-D-K-F
|
Avnet Americas | Connector Shrouded Header 10 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TFC-105-02-L-D-K-F) Min Qty: 475 Package Multiple: 475 Container: Reel | 0 |
|
$1.0400 / $2.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8230 / $2.0900 | Buy Now |
DISTI #
TFC-105-02-L-D-K-FR
|
Avnet Abacus | Connector Shrouded Header 10 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TFC-105-02-L-D-K-FR) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Lead time: 7 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8230 / $2.0900 | Buy Now |
DISTI #
5ef9f32638482522bab8825a
|
Samtec | Tiger Eye™ Cost-Effective Terminal Strip, .050" Pitch RoHS: Compliant Min Qty: 475 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$0.6400 / $2.1300 | Buy Now |
Part Details for TFC-105-02-L-D-K-FR
TFC-105-02-L-D-K-FR CAD Models
TFC-105-02-L-D-K-FR Part Data Attributes
|
TFC-105-02-L-D-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFC-105-02-L-D-K-FR
Samtec Inc
Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.225 inch | |
Body Depth | 0.226 inch | |
Body Length | 0.375 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.43 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3.1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TFC-105-02-L-D-K-FR
This table gives cross-reference parts and alternative options found for TFC-105-02-L-D-K-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFC-105-02-L-D-K-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFC-105-22-F-D-FR | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TFC-105-02-L-D-K-FR vs TFC-105-22-F-D-FR |
TFC-105-02-F-D-FR | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TFC-105-02-L-D-K-FR vs TFC-105-02-F-D-FR |
TFC-105-02-F-D-K-FR | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TFC-105-02-L-D-K-FR vs TFC-105-02-F-D-K-FR |