Part Details for TFC-145-02-L-D-A-TR by Samtec Inc
Overview of TFC-145-02-L-D-A-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for TFC-145-02-L-D-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFC-145-02-L-D-A-T
|
Avnet Americas | Conn Shrouded HDR 90 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFC-145-02-L-D-A-T) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Shrouded HDR 90 POS 1.27mm Solder ST SMD T/R RoHS: Compliant | Alternative Product Available |
|
$5.0400 / $7.6200 | Buy Now |
DISTI #
000000000005931884
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded HDR 90 POS 1.27mm Solder ST SMD T/R RoHS: Compliant | Alternative Product Available |
|
$5.0400 / $7.6200 | Buy Now |
Part Details for TFC-145-02-L-D-A-TR
TFC-145-02-L-D-A-TR CAD Models
TFC-145-02-L-D-A-TR Part Data Attributes
|
TFC-145-02-L-D-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFC-145-02-L-D-A-TR
Samtec Inc
Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 90 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TFC-145-02-L-D-A-TR
This table gives cross-reference parts and alternative options found for TFC-145-02-L-D-A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFC-145-02-L-D-A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91423-145LF | Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | TFC-145-02-L-D-A-TR vs 91423-145LF |
5-104693-9 | 90 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE's AMP | TFC-145-02-L-D-A-TR vs 5-104693-9 |
91423-145CTLF | Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | TFC-145-02-L-D-A-TR vs 91423-145CTLF |
FTS-145-03-FM-DV | Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TFC-145-02-L-D-A-TR vs FTS-145-03-FM-DV |
68829-045 | Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | TFC-145-02-L-D-A-TR vs 68829-045 |
84701-145CTLF | Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | TFC-145-02-L-D-A-TR vs 84701-145CTLF |
93289-145CTLF | Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | TFC-145-02-L-D-A-TR vs 93289-145CTLF |
92412-145CTLF | Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | TFC-145-02-L-D-A-TR vs 92412-145CTLF |
73548-145CTLF | Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | TFC-145-02-L-D-A-TR vs 73548-145CTLF |
93206-145 | Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | TFC-145-02-L-D-A-TR vs 93206-145 |