Part Details for TFC2002 by L-com Inc
Results Overview of TFC2002 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFC2002
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90M1539
|
Newark | N/W Cable, Cat5E, 26Awg, 304.8M, Beige, Cable Shielding:Shielded, Lan Category:Cat5E, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Pairs:2 Pair, Jacket Color:Beige Rohs Compliant: Yes |L-Com TFC2002 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 9 |
|
$1,232.5000 | Buy Now |
|
DISTI #
5073-TFC2002-ND
|
DigiKey | C5E FTP 2PR/26 STR PVC GRY 1K Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$625.0120 / $741.3200 | Buy Now |
|
DISTI #
17-TFC2002
|
Mouser Electronics | Multi-Conductor Cables C5E FTP 2PR/26 STR PVC GRY 1K | 5 |
|
$621.4200 / $724.8900 | Buy Now |
|
DISTI #
73610903
|
RS | Category 5E F/UTP PVC Patch 26 AWG 2-Pair Stranded Conductor LtGray1KFT- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,257.1500 | RFQ |
|
|
Onlinecomponents.com | C5E FTP 2PR/26 STR PVC GRY 1K COO: United States RoHS: Compliant | 0 |
|
$645.6500 / $673.9400 | Buy Now |
|
DISTI #
77748752
|
Verical | Shielded Twisted PairCable Foil Polyolefin 4Conductors 26AWG 4.72mm 300V Beige PolyvinylChloride 304.8m Reel Min Qty: 1 Package Multiple: 1 | Americas - 40 |
|
$652.5000 / $725.0000 | Buy Now |
|
DISTI #
TFC2002
|
L-com US | Maximize performance in your next cabling project with L-com's Category 5E shielded twisted pair cabling. This shielded series bulk cable is EIA568 color-coded for compatibility with standard installations. A foil wrap with a drain wire protects signals from external noise. Stranded conductors are flexible and designed for patch cord usage. Order online today!. Min Qty: 1 Package Multiple: 1 | 9 |
|
$652.5000 / $725.0000 | Buy Now |
Part Details for TFC2002
TFC2002 CAD Models
TFC2002 Part Data Attributes
|
|
TFC2002
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TFC2002
L-com Inc
Wire And Cable, 4 Conductor(s), 26AWG, Communication Cable
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Approvals | Cec; Nec | |
| Conductor Finish | Tin | |
| Conductor Material | Copper Alloy | |
| Connector Support Type | Wire And Cable | |
| Construction | Stranded | |
| Cross Section Area | 0.129 Mm2 | |
| DIN Conformance | No | |
| Diameter | 4.216 Mm | |
| IEC Conformance | No | |
| Insulator Material | Polyolefin | |
| Jacket Material | Polyvinylchloride | |
| MIL Conformance | No | |
| Number of Conductors | 4 | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | -20 °C | |
| Resistance | 0.141 Ω | |
| Shielding | Yes | |
| Stranding | 7x34 | |
| Wire Gauge | 26 Awg | |
| Wire and Cable Name | Communication Cable |
TFC2002 Frequently Asked Questions (FAQ)
-
The recommended torque for the SMA connectors on the TFC2002 is 8-10 in-lbs (0.9-1.1 Nm).
-
Yes, the TFC2002 is designed to withstand high-vibration environments. It meets the IEC 60068-2-6 vibration test standard.
-
Yes, the TFC2002 is designed for outdoor use and has an IP67 rating, making it resistant to dust and water ingress.
-
The TFC2002 can operate in temperatures ranging from -40°C to +85°C (-40°F to +185°F).
-
Yes, L-com Inc offers customization options for the TFC2002, including custom cable lengths and connector types. Contact their sales team for more information.