Part Details for TFC2006-100 by L-com Inc
Results Overview of TFC2006-100 by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFC2006-100
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
11AM9186
|
Newark | C5E F/Utp 26Str Pvc Cmr Red 100Ft Rohs Compliant: Yes |L-Com TFC2006-100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 2 |
|
$79.4300 / $99.6900 | Buy Now |
|
DISTI #
23AK8796
|
Newark | Cable, Network, Cat5E, 26Awg, 100 , Red, Cable Shielding:Shielded, Lan Category:Cat5E, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, No. Of Pairs:4 Pair, Jacket Color:Red Rohs Compliant: Yes |L-Com TFC2006-100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
|
DISTI #
5073-TFC2006-100-ND
|
DigiKey | C5E F/UTP 26STR PVC CMR RED 100 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.2500 | Buy Now |
|
DISTI #
17-TFC2006-100
|
Mouser Electronics | Multi-Conductor Cables C5e F/UTP 26STR PVC CMR RED 100FT | 0 |
|
$73.5700 / $94.0400 | Order Now |
|
DISTI #
73607466
|
RS | Category 5E Bulk CableF.UTP Foil Shielded 4-Pair 26AWG Stranded Conductor CMR - Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$72.1400 / $83.0000 | RFQ |
|
|
Onlinecomponents.com | C5e F/UTP 26STR PVC CMR RED 100FT COO: United States RoHS: Compliant | 0 |
|
$73.0300 / $88.3400 | Buy Now |
|
DISTI #
77748270
|
Verical | TFC2006-100 Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$65.5621 / $82.9900 | Buy Now |
|
DISTI #
TFC2006-100
|
L-com US | For Protection against EMI/RFI interference L-com's High-Performance Category 5e Shielded bulk cable is the perfect choice. Designed for today's hi-speed networks, this Category 5e cable from L-com is made to out perform all others. With a 100% foil shield covering 4-Pair 26AWG stranded conductors, your data is protected from interference. Designed to exceed EIA568B standards, this cable will easily handle Ethernet applications. A foil wrap with a drain wire protects signals from external noise. Stranded conductors are flexible and designed for patch cord usage. The PVC jacket is CMR rated for applications where a stringent UL burn rating is required. Contact us today for all of your network cabling needs. Min Qty: 1 Package Multiple: 1 | 31 |
|
$65.5600 / $82.9900 | Buy Now |