Part Details for TFC2906 by L-com Inc
Results Overview of TFC2906 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFC2906
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90M1546
|
Newark | N/W Cable, Cat5E, 26Awg, 304.8M, Blue, Cable Shielding:Shielded, Lan Category:Cat5E, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Pairs:4 Pair, Jacket Color:Blue Rohs Compliant: Yes |L-Com TFC2906 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 15 |
|
$1,003.0000 | Buy Now |
|
DISTI #
5073-TFC2906-ND
|
DigiKey | C5E FTP 4PR/26 STR PVC BLU 1K Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$611.8400 | Buy Now |
|
DISTI #
17-TFC2906
|
Mouser Electronics | Multi-Conductor Cables C5E FTP 4PR/26 STR PVC BLU 1K | 0 |
|
$530.8700 / $535.1800 | Order Now |
|
DISTI #
73245928
|
RS | C5E FTP 4PR/26 STR PVC BLU 1K Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$512.7500 / $590.0000 | RFQ |
|
|
Onlinecomponents.com | C5E FTP 4PR/26 STR PVC BLU 1K COO: United States RoHS: Compliant | 0 |
|
$525.4200 / $548.4500 | Buy Now |
|
DISTI #
77746978
|
Verical | Shielded Twisted PairCable 8Conductors 26AWG Blue 304.8m Reel Min Qty: 1 Package Multiple: 1 | Americas - 33 |
|
$531.0000 / $590.0000 | Buy Now |
|
DISTI #
TFC2906
|
L-com US | Maximize performance in your next cabling project with L-com's Category 5E shielded twisted pair cabling. This shielded series bulk cable is EIA568 color-coded for compatibility with standard installations. A foil wrap with a drain wire protects signals from external noise. Stranded conductors are flexible and designed for patch cord usage. Order online today!. Min Qty: 1 Package Multiple: 1 | 15 |
|
$531.0000 / $590.0000 | Buy Now |