Part Details for TFC628ALS-BLU by L-com Inc
Results Overview of TFC628ALS-BLU by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-5ERJ45UNNB-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNB-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Blue 5ft | |
| MP-64RJ45UNNB-005 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 5ft | |
| MP-64RJ45UNNB-015 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-015 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 15ft |
Price & Stock for TFC628ALS-BLU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
06AH1455
|
Newark | Cable, Cat6A F/Utp Dual Rated Cm-Lszh 28Awg 4-Pair Stranded Slim-Line Blue, 1Kft Rohs Compliant: Yes |L-Com TFC628ALS-BLU RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 10 |
|
$1,141.3800 | Buy Now |
|
DISTI #
5073-TFC628ALS-BLU-ND
|
DigiKey | C6A F/UTP 4PR/28 STR CM/LSZH BL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$920.7800 | Buy Now |
|
DISTI #
17-TFC628ALS-BLU
|
Mouser Electronics | Multi-Conductor Cables C6A F/UTP 4PR/28 STR CM/LSZH BL 1KFT RoHS: Compliant | 0 |
|
$797.6400 / $884.3100 | Order Now |
|
DISTI #
71659320
|
RS | CAT6A F/UTP DUAL CM-LSZH 28AWG 4PAIR SLIMBLUE, 1KFT Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$1,009.8000 | Buy Now |
|
|
Onlinecomponents.com | C6A F/UTP 4PR/28 STR CM/LSZH BL 1KFT COO: United States RoHS: Compliant | 0 |
|
$805.2000 / $838.7400 | Buy Now |
|
DISTI #
77747755
|
Verical | TFC628ALS-BLU Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$823.5000 / $915.0000 | Buy Now |
|
DISTI #
TFC628ALS-BLU
|
L-com US | L-com's slim-line Ethernet bulk cables are the ideal solution for high density patching applications. These cables feature a patent-pending spline-free design to reduce their diameter and 28AWG stranded conductors making them a perfect solution for applications that require a smaller, more flexible cable than a standard patch cord. A performance rating of Category 6A allows these cables to support data rates of up to 10Gbps for demanding high-speed voice, video and data applications. Available with either a Riser (CMR) rated PVC jacket, a dual rated CM-LSZH (low smoke zero halogen) jacket or a high temperature +105°C CMP Plenum rated jacket. Order online today. Min Qty: 1 Package Multiple: 1 | 10 |
|
$823.5000 / $915.0000 | Buy Now |