Part Details for TFC628P-BLU by L-com Inc
Results Overview of TFC628P-BLU by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-5ERJ45UNNB-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNB-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Blue 5ft | |
| MP-64RJ45UNNB-005 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 5ft | |
| MP-64RJ45UNNB-015 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-015 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 15ft |
Price & Stock for TFC628P-BLU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
11AM9488
|
Newark | Networking Cable, Cat6, 28Awg, 304.8M, Cable Rohs Compliant: Yes Hielded, Lan Ategory:Cat6, Wire Gauge: 28Awg, Conductor Area Csa:-, Reel Length (Impial): 1000Ft, Reel Length (Metric):304.8M, No. Of Pairs: 4 Pair, Jacket Lor:Blue |L-Com TFC628P-BLU RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 1 |
|
$1,177.1100 / $1,250.1800 | Buy Now |
|
DISTI #
5073-TFC628P-BLU-ND
|
DigiKey | C6 F/UTP 4PR/28 STR CMP +105C BL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,212.8500 | Buy Now |
|
DISTI #
17-TFC628P-BLU
|
Mouser Electronics | Multi-Conductor Cables Cat6 F/UTP CMP Plenum Rated High Temp +105 28AWG 4-Pair Stranded Slim-Line Blue, 1KFT RoHS: Compliant | 0 |
|
$1,054.2800 | Order Now |
|
DISTI #
71818442
|
RS | CAT6 F/UTP CMP PLENUM RATED HIGH TEMP +105 28AWG 4-PAIR STRANDED SLIM-LINE BLUE Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,237.1100 | RFQ |
|
|
Onlinecomponents.com | C6 F/UTP 4PR/28 STR CMP +105°C BLU 1KFT COO: United States RoHS: Compliant | 0 |
|
$1,082.4000 / $1,127.4900 | Buy Now |
|
DISTI #
77748795
|
Verical | TFC628P-BLU Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,107.0000 / $1,230.0000 | Buy Now |
|
DISTI #
TFC628P-BLU
|
L-com US | L-com's slim-line Ethernet bulk cables are the ideal solution for high density patching applications. These cables feature a patent-pending spline-free design to reduce their diameter and 28AWG stranded conductors making them a perfect solution for applications that require a smaller, more flexible cable than a standard patch cord. A performance rating of Category 6 allows these cables to support data rates of up to 1Gbps for demanding high-speed voice, video and data applications. Available with a high temperature +105°C CMP Plenum rated jacket. Order online today. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,107.0000 / $1,230.0000 | Buy Now |