Part Details for TFM-140-22-S-D-A-P-FR by Samtec Inc
Overview of TFM-140-22-S-D-A-P-FR by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for TFM-140-22-S-D-A-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006225048
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for TFM-140-22-S-D-A-P-FR
TFM-140-22-S-D-A-P-FR CAD Models
TFM-140-22-S-D-A-P-FR Part Data Attributes
|
TFM-140-22-S-D-A-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-140-22-S-D-A-P-FR
Samtec Inc
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TFM-140-22-S-D-A-P-FR
This table gives cross-reference parts and alternative options found for TFM-140-22-S-D-A-P-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFM-140-22-S-D-A-P-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53397-0800 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | TFM-140-22-S-D-A-P-FR vs 53397-0800 |
9100-31-2 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | TFM-140-22-S-D-A-P-FR vs 9100-31-2 |
78944-040LF | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | TFM-140-22-S-D-A-P-FR vs 78944-040LF |
P50L-80P-AS-DA | 80 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT | 3M Electronics | TFM-140-22-S-D-A-P-FR vs P50L-80P-AS-DA |
78527-640 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | TFM-140-22-S-D-A-P-FR vs 78527-640 |
10069525-084023 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Amphenol FCi | TFM-140-22-S-D-A-P-FR vs 10069525-084023 |
8614-00-40-2-LO-1-326 | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | TFM-140-22-S-D-A-P-FR vs 8614-00-40-2-LO-1-326 |
TSHR-540-D-10-A-T-200-LF | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Major League Electronics | TFM-140-22-S-D-A-P-FR vs TSHR-540-D-10-A-T-200-LF |
68251-040LF | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | TFM-140-22-S-D-A-P-FR vs 68251-040LF |
1170H80J1T | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Nexus | TFM-140-22-S-D-A-P-FR vs 1170H80J1T |