Part Details for TFO433A by Dover Corporation
Overview of TFO433A by Dover Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TFO433A
TFO433A CAD Models
TFO433A Part Data Attributes
|
TFO433A
Dover Corporation
Buy Now
Datasheet
|
Compare Parts:
TFO433A
Dover Corporation
SAW Oscillator, 433.92MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DOVER TECHNOLOGIES CO | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 0.1 kHz | |
Operating Frequency-Nom | 433.92 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | SAW OSCILLATOR | |
Output Power | 11 dBm | |
Phase Noise | -70 dBc/Hz | |
Physical Dimension | 9.3mm x 7.3mm x 2mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.2 V | |
Supply Voltage-Min | 4.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |