Part Details for TFP0402R1373FA-T10 by Thin Film Technology Corp (TFT)
Overview of TFP0402R1373FA-T10 by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TFP0402R1373FA-T10
TFP0402R1373FA-T10 CAD Models
TFP0402R1373FA-T10 Part Data Attributes:
|
TFP0402R1373FA-T10
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
TFP0402R1373FA-T10
Thin Film Technology Corp (TFT)
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 137000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TFP0402R1373FA-T10
This table gives cross-reference parts and alternative options found for TFP0402R1373FA-T10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFP0402R1373FA-T10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASC0402-137KFT10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 137000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | TFP0402R1373FA-T10 vs ASC0402-137KFT10 |
RCA0402137KFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 137000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TFP0402R1373FA-T10 vs RCA0402137KFKED |
RK73H1ETTPS1373F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 137000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | TFP0402R1373FA-T10 vs RK73H1ETTPS1373F |
CR0402TT100Y137K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 137000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | TFP0402R1373FA-T10 vs CR0402TT100Y137K+/-1% |
MC0402-1373-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 137000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | TFP0402R1373FA-T10 vs MC0402-1373-FBW |
CAS04F1373CT | Fixed Resistor, 0.0625W, 137000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | TFP0402R1373FA-T10 vs CAS04F1373CT |
WR04X1373FGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 137000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | TFP0402R1373FA-T10 vs WR04X1373FGR |
RMGW10K1373FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 137000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TFP0402R1373FA-T10 vs RMGW10K1373FTH |
TSR16GF1373V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 137000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | TFP0402R1373FA-T10 vs TSR16GF1373V |
MC0402-1373-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 137000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | TFP0402R1373FA-T10 vs MC0402-1373-FT |