Part Details for TFP0402R30R9FA-T10 by Thin Film Technology Corp (TFT)
Overview of TFP0402R30R9FA-T10 by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TFP0402R30R9FA-T10
TFP0402R30R9FA-T10 CAD Models
TFP0402R30R9FA-T10 Part Data Attributes:
|
TFP0402R30R9FA-T10
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
TFP0402R30R9FA-T10
Thin Film Technology Corp (TFT)
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TFP0402R30R9FA-T10
This table gives cross-reference parts and alternative options found for TFP0402R30R9FA-T10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFP0402R30R9FA-T10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402-30R9-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | TFP0402R30R9FA-T10 vs MC0402-30R9-FTW |
SFR01MZPF30R9 | Fixed Resistor, 0.063W, 30.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | TFP0402R30R9FA-T10 vs SFR01MZPF30R9 |
CR0402-10W-30R9FPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | TFP0402R30R9FA-T10 vs CR0402-10W-30R9FPT |
CR-02FPC--30R9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | TFP0402R30R9FA-T10 vs CR-02FPC--30R9 |
CR-02FPF--30R9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | TFP0402R30R9FA-T10 vs CR-02FPF--30R9 |
232270673099 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TFP0402R30R9FA-T10 vs 232270673099 |
TSR16UF30R9V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | TFP0402R30R9FA-T10 vs TSR16UF30R9V |
MCR01ZZPF30R9 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | TFP0402R30R9FA-T10 vs MCR01ZZPF30R9 |
RMNW10K30R9FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TFP0402R30R9FA-T10 vs RMNW10K30R9FTH |
232270623099 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 30.9ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TFP0402R30R9FA-T10 vs 232270623099 |