| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TFP201APZPG4 | Texas Instruments | Check for Price | Consumer Circuit, CMOS, PQFP100 | TFP201APZP vs TFP201APZPG4 |
Part Details for TFP201APZP by Texas Instruments
Results Overview of TFP201APZP by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFP201APZP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-9989-ND
|
DigiKey | IC TRANSCEIVER 100HTQFP Min Qty: 90 Container: Tray |
0 Tray |
|
$11.6501 | Buy Now |
|
DISTI #
595-TFP201APZP
|
Mouser Electronics | Display Interface IC PanelBus DVI Rcvr 11 2MHz HSYNC fix RoHS: Compliant | 0 |
|
Order Now | |
|
DISTI #
86028083
|
Verical | TI Panel Bus Digital Receiver 100-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0001 | Americas - 19996 |
|
$8.6625 / $10.8250 | Buy Now |
|
DISTI #
86043513
|
Verical | TI Panel Bus Digital Receiver 100-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 321 |
|
$8.6625 / $10.8250 | Buy Now |
|
DISTI #
86042946
|
Verical | TI Panel Bus Digital Receiver 100-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 1201 | Americas - 60 |
|
$8.6625 / $10.8250 | Buy Now |
|
|
Bristol Electronics | TI Panel Bus Digital Receiver 100-Pin HTQFP EP Tray Min Qty: 1 | 60 |
|
$7.2977 / $9.9968 | Buy Now |
|
|
Quest Components | 48 |
|
$8.4348 / $12.4960 | Buy Now | |
|
|
Quest Components | 48 |
|
$13.8706 / $16.8696 | Buy Now | |
|
|
Rochester Electronics | IC ADC 1 CONV 14Bits Pipelined Parallel 48-QFP Tray RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 20491 |
|
$6.9300 / $8.6600 | Buy Now |
US Tariff Estimator: TFP201APZP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TFP201APZP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TFP201APZP Part Data Attributes
|
|
TFP201APZP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TFP201APZP
Texas Instruments
Consumer Circuit, CMOS, PQFP100
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | QFP | |
| Pin Count | 100 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e4 | |
| Length | 14 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 100 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Equivalence Code | TQFP100,.63SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 350 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 Mm |
Alternate Parts for TFP201APZP
This table gives cross-reference parts and alternative options found for TFP201APZP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFP201APZP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.