| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TFP403PZPG4 | Texas Instruments | Check for Price | Consumer Circuit, CMOS, PQFP100 | TFP403PZP vs TFP403PZPG4 |
Part Details for TFP403PZP by Texas Instruments
Results Overview of TFP403PZP by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFP403PZP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-TFP403PZP
|
Mouser Electronics | Display Interface IC PanelBus DVI Receive r RoHS: Compliant | 277 |
|
$8.3100 / $13.4700 | Buy Now |
|
|
Bristol Electronics | Receiver 1RX 1.65Gbps 100-Pin HTQFP EP Tray | 512 |
|
RFQ | |
|
|
Bristol Electronics | Receiver 1RX 1.65Gbps 100-Pin HTQFP EP Tray Min Qty: 1 | 7 |
|
$11.5200 / $14.4000 | Buy Now |
|
|
Quest Components | IC,TV/VIDEO CIRCUIT,VIDEO LINK INTERFACE,CMOS,TQFP,100PIN,PLASTIC | 287 |
|
$8.5891 / $12.0785 | Buy Now |
|
|
Quest Components | IC,TV/VIDEO CIRCUIT,VIDEO LINK INTERFACE,CMOS,TQFP,100PIN,PLASTIC | 5 |
|
$13.5000 / $18.0000 | Buy Now |
|
|
Ameya Holding Limited | PanelBus DIGITAL RECEIVER | 31413 |
|
RFQ | |
|
|
ComSIT USA | TI PANEL BUS DIGITAL RECEIVER Consumer Circuit, CMOS, PQFP100 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
DISTI #
NS-TFP403PZP
|
Northstar Micro Electronics | OEM/CM ONLY | 8704 |
|
Buy Now RFQ | |
|
|
Vyrian | Consumer Circuit, CMOS, PQFP100 | 7751 |
|
RFQ |
US Tariff Estimator: TFP403PZP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TFP403PZP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TFP403PZP Part Data Attributes
|
|
TFP403PZP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TFP403PZP
Texas Instruments
Consumer Circuit, CMOS, PQFP100
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Htqfp-100 | |
| Pin Count | 100 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e4 | |
| Length | 14 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 100 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Equivalence Code | TQFP100,.63SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 400 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 Mm |
Alternate Parts for TFP403PZP
This table gives cross-reference parts and alternative options found for TFP403PZP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFP403PZP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TFP403PZP Frequently Asked Questions (FAQ)
-
A good PCB layout for the TFP403PZP involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power source. Additionally, using a common-mode choke and shielding can help reduce EMI.
-
To ensure proper cooling, make sure to provide adequate airflow around the device, use a heat sink if necessary, and avoid blocking the airflow around the device. The thermal pad on the bottom of the package should be connected to a solid ground plane to help dissipate heat.
-
The maximum cable length depends on the specific application and the type of cable used. As a general rule, keep the cable length as short as possible to minimize signal degradation and EMI. For HDMI applications, the maximum cable length is typically around 10 meters.
-
To troubleshoot issues with the TFP403PZP, start by checking the power supply voltage and ensuring it is within the recommended range. Then, verify that the input and output signals are correct and that the device is properly configured. Use an oscilloscope to check the signal integrity and look for signs of signal degradation or distortion.
-
The TFP403PZP is designed to operate from a single 3.3V power supply. If your design requires a different voltage supply, you may need to use a voltage regulator or level shifter to ensure compatibility. However, be sure to check the datasheet for any specific voltage requirements and limitations.