| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SII164CTG64 | Silicon Image Inc | Check for Price | Consumer Circuit, PQFP64 | TFP510PAP vs SII164CTG64 |
| TFP513PAP | Texas Instruments | Check for Price | Consumer Circuit, CMOS, PQFP64 | TFP510PAP vs TFP513PAP |
Part Details for TFP510PAP by Texas Instruments
Results Overview of TFP510PAP by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFP510PAP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86139505
|
Verical | Panel Bus Digital Transmitter Min Qty: 30 Package Multiple: 1 | Americas - 36873 |
|
$10.2625 / $12.8250 | Buy Now |
|
|
Rochester Electronics | Consumer Circuit, CMOS, PQFP64 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 36873 |
|
$8.2100 / $10.2600 | Buy Now |
US Tariff Estimator: TFP510PAP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TFP510PAP Part Data Attributes
|
|
TFP510PAP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TFP510PAP
Texas Instruments
Consumer Circuit, CMOS, PQFP64
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | 10 X 10 Mm, 1 Mm Height, 0.50 Mm Pitch, Green, Plastic, Htqfp-64 | |
| Pin Count | 64 | |
| HTS Code | 8542.39.00.60 | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e4 | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Equivalence Code | TQFP64,.47SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 250 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 Mm |
Alternate Parts for TFP510PAP
This table gives cross-reference parts and alternative options found for TFP510PAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFP510PAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TFP510PAP Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the TFP510PAP evaluation module documentation, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
To optimize the TFP510PAP for a specific input voltage range, adjust the values of the input capacitors (CIN1 and CIN2) and the feedback resistors (RFB1 and RFB2) according to the recommended values in the datasheet and application notes. Additionally, consider using a voltage regulator or a voltage doubler to ensure the input voltage is within the recommended range.
-
The maximum output current of the TFP510PAP is 100 mA, but it can be limited by the thermal performance of the device and the PCB design. It's essential to ensure proper thermal management and follow the recommended layout guidelines to achieve the maximum output current.
-
To reduce EMI and noise in the TFP510PAP circuit, use a solid ground plane, keep the input and output traces short and away from each other, and add decoupling capacitors (e.g., 10 nF to 100 nF) between the input and output pins. Additionally, consider using a shielded inductor and a common-mode choke to reduce radiated emissions.
-
The TFP510PAP is rated for operation up to 85°C, but it can be derated for higher temperatures. However, it's essential to ensure proper thermal management and follow the recommended layout guidelines to prevent overheating. Consider using a heat sink or a thermal pad to improve heat dissipation.