Part Details for TFP6424PAP by Texas Instruments
Results Overview of TFP6424PAP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFP6424PAP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Consumer Circuit, CMOS, PQFP64 | 5578 |
|
RFQ |
US Tariff Estimator: TFP6424PAP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TFP6424PAP Part Data Attributes
|
|
TFP6424PAP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TFP6424PAP
Texas Instruments
Consumer Circuit, CMOS, PQFP64
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | 10 X 10 Mm, 1.40 Mm Height, 0.50 Mm Pitch, Thermally Enhanced, Power, Plastic, Tqfp-64 | |
| Pin Count | 64 | |
| HTS Code | 8542.39.00.60 | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | S-PQFP-G64 | |
| Length | 10 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFQFP | |
| Package Equivalence Code | QFP100(UNSPEC) | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 405 Ma | |
| Supply Voltage-Max (Vsup) | 3.47 V | |
| Supply Voltage-Min (Vsup) | 3.13 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 10 Mm |