Part Details for TFS140BC by Microchip Technology Inc
Results Overview of TFS140BC by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
TFS140BC Information
TFS140BC by Microchip Technology Inc is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for TFS140BC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TFS140BC
|
Microchip Technology Inc | TFS140BC, Projected EOL: 2050-07-31 - Contact for Pricing COO: Germany ECCN: EAR99 Lead time: 8 Weeks, 0 Days | In Stock: 0 and Alternates Available |
|
RFQ |
Part Details for TFS140BC
TFS140BC CAD Models
TFS140BC Part Data Attributes
|
|
TFS140BC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TFS140BC
Microchip Technology Inc
TFS140BC
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 8 Weeks | |
| Additional Feature | Tr, Embossed, 13 Inch | |
| Center or Cutoff Frequency (fo/fc) | 140 Mhz | |
| Filter Type | Saw Filter | |
| Height | 1.8 Mm | |
| Input Impedance | 50 Ohm | |
| Insertion Loss-Max | 24.25 Db | |
| Length | 15.32 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -10 °C | |
| Output Impedance | 50 Ohm Ω | |
| Width | 6.5 Mm |