Part Details for TFS398L by Microchip Technology Inc
Results Overview of TFS398L by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
TFS398L Information
TFS398L by Microchip Technology Inc is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
TFS398L Part Data Attributes
|
|
TFS398L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TFS398L
Microchip Technology Inc
SAW Filter, 1 Function(s), 398MHz
|
| Part Life Cycle Code | Active | |
| Additional Feature | Tr, 13 Inch | |
| Center or Cutoff Frequency (fo/fc) | 398 Mhz | |
| Filter Type | Saw Filter | |
| Height | 2 Mm | |
| Input Impedance | 810 Ohm//-4.5 Pf | |
| Insertion Loss-Max | 12.5 Db | |
| Length | 7.2 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Impedance | 810 Ohm//-4.3 Pf Ω | |
| Width | 5.2 Mm |