Part Details for TFS706 by Microchip Technology Inc
Results Overview of TFS706 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
TFS706 Information
TFS706 by Microchip Technology Inc is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for TFS706
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TFS706
|
Microchip Technology Inc | TFS706, Projected EOL: 2050-07-31 - Contact for Pricing COO: Germany ECCN: EAR99 Lead time: 8 Weeks, 0 Days | In Stock: 0 and Alternates Available |
|
RFQ |
Part Details for TFS706
TFS706 CAD Models
TFS706 Part Data Attributes
|
|
TFS706
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TFS706
Microchip Technology Inc
TFS706
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 8 Weeks | |
| Additional Feature | Tape And Reel | |
| Center or Cutoff Frequency (fo/fc) | 706 Mhz | |
| Filter Type | Saw Filter | |
| Height | 1.2 Mm | |
| Input Impedance | 50 Ohm | |
| Insertion Loss-Max | 3 Db | |
| JESD-609 Code | e4 | |
| Length | 3.81 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | -10 °C | |
| Output Impedance | 50 Ohm Ω | |
| Terminal Finish | Gold Over Nickel | |
| Width | 3.81 Mm |