-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Coupler,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFSC06054125-2120A1X by TDK Corporation is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
445-181441-1-ND
|
DigiKey | THIN-FILM DIRECTIONLA COUPLER FO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16924 In Stock |
|
$0.1530 / $0.4000 | Buy Now |
|
DISTI #
TFSC06054125-2120A1X
|
Avnet Americas | - Tape and Reel (Alt: TFSC06054125-2120A1X) COO: Japan RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1225 / $0.1682 | Buy Now |
|
DISTI #
810-TFSC06054125212X
|
Mouser Electronics | Signal Conditioning THIN FILM COUPLER 2400-5850MHz RoHS: Compliant | 16850 |
|
$0.1760 / $0.3900 | Buy Now |
|
DISTI #
V72:2272_22882491
|
Arrow Electronics | RF Couplers Coupling 19.4dB/12.8dB 2.4GHz to 2.5GHz/5.15GHz to 5.85GHz 4-Pin Case 0202 T/R COO: Japan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2014 Container: Cut Strips | Americas - 9777 |
|
$0.1530 / $0.3719 | Buy Now |
|
DISTI #
37121885
|
Verical | RF Couplers Coupling 19.4dB/12.8dB 2.4GHz to 2.5GHz/5.15GHz to 5.85GHz 4-Pin Case 0202 T/R RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2014 | Americas - 9777 |
|
$0.1530 / $0.2675 | Buy Now |
|
|
Quest Components | RF/MICROWAVE, THIN-FILM DIRECTIONAL COUPLER | 24 |
|
$0.2500 / $0.3000 | Buy Now |
|
DISTI #
V72:2272_22882491
|
Arrow Electronics | RF Couplers Coupling 19.4dB/12.8dB 2.4GHz to 2.5GHz/5.15GHz to 5.85GHz 4-Pin Case 0202 T/R COO: Japan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2014 Container: Cut Strips | Americas - 9777 |
|
$0.1530 / $0.3719 | Buy Now |
|
DISTI #
37121885
|
Verical | RF Couplers Coupling 19.4dB/12.8dB 2.4GHz to 2.5GHz/5.15GHz to 5.85GHz 4-Pin Case 0202 T/R COO: Japan RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2014 | Americas - 9777 |
|
$0.1530 / $0.2675 | Buy Now |
|
DISTI #
V72:2272_22882491
|
Arrow Electronics | RF Couplers Coupling 19.4dB/12.8dB 2.4GHz to 2.5GHz/5.15GHz to 5.85GHz 4-Pin Case 0202 T/R COO: Japan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2014 Container: Cut Strips | Americas - 9777 |
|
$0.1530 / $0.3719 | Buy Now |
|
DISTI #
37121885
|
Verical | RF Couplers Coupling 19.4dB/12.8dB 2.4GHz to 2.5GHz/5.15GHz to 5.85GHz 4-Pin Case 0202 T/R COO: Japan RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2014 | Americas - 9777 |
|
$0.1530 / $0.2675 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
The recommended land pattern for TFSC06054125-2120A1X can be found in the TDK Corporation's application note or by contacting their technical support. A general guideline is to follow the IPC-7351 standard for surface mount components.
For thermal management, ensure good airflow around the component, and consider using a heat sink or thermal interface material if the operating temperature exceeds 85°C. Refer to the datasheet for thermal resistance and junction temperature ratings.
The maximum operating voltage for TFSC06054125-2120A1X is 50V, as specified in the datasheet. Exceeding this voltage may damage the component or affect its reliability.
Yes, TFSC06054125-2120A1X is suitable for high-frequency applications up to 2.4 GHz. However, ensure that the component is properly decoupled and that the PCB layout is optimized for high-frequency signal integrity.
The MSL of TFSC06054125-2120A1X is MSL 3, which means it can withstand a maximum exposure of 168 hours at 30°C and 60% relative humidity. Proper handling and storage procedures should be followed to prevent moisture-related damage.