Part Details for TFSD-15-28-G-30.00-TR-NDS by Samtec Inc
Results Overview of TFSD-15-28-G-30.00-TR-NDS by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TFSD-15-28-G-30.00-TR-NDS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
612-TFSD-15-28-G-30.00-TR-NDS-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.8100 | Buy Now |
|
DISTI #
TFSD-15-28-G-30.00-TR-NDS
|
Avnet Americas | - Bulk (Alt: TFSD-15-28-G-30.00-TR-NDS) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.5088 / $35.3893 | Buy Now |
|
DISTI #
200-SD1528G3000TRNDS
|
Mouser Electronics | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly RoHS: Compliant | 0 |
|
$25.5300 / $34.8200 | Order Now |
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 0 |
|
$26.2000 / $45.7600 | Buy Now |
|
DISTI #
5cd9275bcd7c1c4c38828490
|
Samtec | 1.27mm (.05 Inch) Pitch Wire to Board Header Cables, Double Row, Plug / Male to Plug / Male or Socket / Female, Lock / Latch Option, Tiger Eye™ RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 2 Days Container: Layer | 0 |
|
$20.1030 / $34.8110 | Buy Now |
|
DISTI #
000000000003537434
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$25.5200 / $34.8100 | Buy Now |
|
|
Master Electronics | COO: China RoHS: Compliant | 0 |
|
$26.2000 / $45.7600 | Buy Now |
|
|
Vyrian | Connector Accessories | 6775 |
|
RFQ |
US Tariff Estimator: TFSD-15-28-G-30.00-TR-NDS by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TFSD-15-28-G-30.00-TR-NDS
TFSD-15-28-G-30.00-TR-NDS Part Data Attributes
|
|
TFSD-15-28-G-30.00-TR-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSD-15-28-G-30.00-TR-NDS
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8544.42 | |
| Approvals | Ul | |
| Conductor Finish | Tin | |
| Conductor Material | Copper Alloy | |
| Connector Side1 | Terminal | |
| Connector Side2 | Socket | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| Cross Section Area | 0.081 Mm2 | |
| DIN Conformance | No | |
| Diameter | 0.889 Mm | |
| IEC Conformance | No | |
| Insulator Material | Polyvinylchloride | |
| Length | 0.762 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 30 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -10 °C | |
| Rated Current | 2.9 A | |
| Rated Voltage | 275 V | |
| Resistance | 0.223 Ω | |
| Shielding | No | |
| Stranding | 7x28 | |
| Wire Gauge | 28 Awg | |
| Wire and Cable Name | Flexible Cord And Fixture Wire |