Part Details for TFT240400-59-E by Truly International Holdings Ltd
Overview of TFT240400-59-E by Truly International Holdings Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for TFT240400-59-E
TFT240400-59-E CAD Models
TFT240400-59-E Part Data Attributes
|
TFT240400-59-E
Truly International Holdings Ltd
Buy Now
Datasheet
|
Compare Parts:
TFT240400-59-E
Truly International Holdings Ltd
Display
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRULY INTERNATIONAL HOLDINGS LTD | |
Reach Compliance Code | unknown | |
Backlight | LED | |
Interface | SERIAL/PARALLEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 400X240 | |
Polarization Mode | TRANSMISSIVE | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.8 V | |
Viewing Area Height | 63 mm | |
Viewing Area Length | 39 mm |