Part Details for TFZGTR5.1B by ROHM Semiconductor
Overview of TFZGTR5.1B by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFZGTR5.1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFZGTR5.1BCT-ND
|
DigiKey | DIODE ZENER 5.1V 500MW TUMD2 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0559 | Buy Now |
DISTI #
TFZGTR5.1B
|
Avnet Asia | Diode Zener Single 5.07V 3% 500mW 2-Pin TUMD T/R (Alt: TFZGTR5.1B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S625901109456
|
Chip1Stop | Diode Zener Single 5.1V 3% 500mW Automotive 2-Pin TUMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 18 |
|
$0.0789 | Buy Now |
Part Details for TFZGTR5.1B
TFZGTR5.1B CAD Models
TFZGTR5.1B Part Data Attributes:
|
TFZGTR5.1B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TFZGTR5.1B
ROHM Semiconductor
Zener Diode, 5.1V V(Z), 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Working Test Current | 20 mA |
Alternate Parts for TFZGTR5.1B
This table gives cross-reference parts and alternative options found for TFZGTR5.1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFZGTR5.1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFZ5.1B | Zener Diode, | ROHM Semiconductor | TFZGTR5.1B vs TFZ5.1B |
YFZVFHTR5.1B | Zener Diode, | ROHM Semiconductor | TFZGTR5.1B vs YFZVFHTR5.1B |
TFZV5.1B | Zener Diode, | ROHM Semiconductor | TFZGTR5.1B vs TFZV5.1B |
TFZFH5.1B | Zener Diode, | ROHM Semiconductor | TFZGTR5.1B vs TFZFH5.1B |