Part Details for TG01-0756N by Halo Electronics Inc
Overview of TG01-0756N by Halo Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG01-0756N
TG01-0756N CAD Models
TG01-0756N Part Data Attributes
|
TG01-0756N
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG01-0756N
Halo Electronics Inc
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | GENERAL PURPOSE | |
Height | 5.08 mm | |
Isolation Voltage | 2000 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 3 | |
Primary Inductance | 75 µH | |
Pulse Rise Time-Max | 3 ns | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 7.11 mm |
Alternate Parts for TG01-0756N
This table gives cross-reference parts and alternative options found for TG01-0756N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG01-0756N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG01-0756NRL | Datacom Transformer, ISOLATION Application(s), 1:1, | Halo Electronics Inc | TG01-0756N vs TG01-0756NRL |