Part Details for TG10117R4FB by TE Connectivity
Overview of TG10117R4FB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG10117R4FB
TG10117R4FB CAD Models
TG10117R4FB Part Data Attributes
|
TG10117R4FB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TG10117R4FB
TE Connectivity
Fixed Resistor, 22W, 17.4ohm, 1% +/-Tol, 60ppm/Cel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Cylindrical | |
Operating Temperature-Max | 400 °C | |
Package Height | 27 mm | |
Package Length | 25.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Package Width | 10 mm | |
Rated Power Dissipation (P) | 22 W | |
Resistance | 17.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TG | |
Temperature Coefficient | 60 ppm/°C | |
Tolerance | 1% |