TG101270RKB
TE Connectivity
Description: Fixed Resistor, 22W, 270ohm, 10% +/-Tol, 60ppm/Cel

Overview of TG101270RKB by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TG101270RKB by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TG101270RKB by TE Connectivity

TG101270RKB
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.29.00.00
Construction
Cylindrical
Operating Temperature-Max
400 °C
Package Height
27 mm
Package Length
25.4 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Package Width
10 mm
Rated Power Dissipation (P)
22 W
Resistance
270 Ω
Resistor Type
FIXED RESISTOR
Series
TG
Temperature Coefficient
60 ppm/°C
Tolerance
10%
Want to compare parts?
  1. TG101270RKB
    TE Connectivity
    Fixed Resistor, 22W, 270ohm, 10% +/-Tol, 60ppm/Cel
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TG101270RKB by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TG101270RKB by TE Connectivity

Select Manufacturer
Which Manufacturer of TG101270RKB would you like to use for your alert(s)?
  • Please alert me when TG101270RKB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TG101270RKB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TG101270RKB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TG101270RKB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TG101270RKB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TG101270RKB by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: