Part Details for TG15-1205NSRL by Halo Electronics Inc
Overview of TG15-1205NSRL by Halo Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG15-1205NSRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG15-1205NSRL
|
Avnet Americas | Telecom Transformer 1:2 1500Vrms 0.7Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: TG15-1205NSRL) RoHS: Compliant Min Qty: 558 Package Multiple: 1 Container: Tube | 0 |
|
$1.1590 / $1.3591 | Buy Now |
DISTI #
493-TG15-1205NSRL
|
Mouser Electronics | Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 6P SingleCh RoHS: Compliant | 488 |
|
$1.3600 / $4.7500 | Buy Now |
DISTI #
TG15-1205NSRL
|
Avnet Americas | Telecom Transformer 1:2 1500Vrms 0.7Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: TG15-1205NSRL) RoHS: Compliant Min Qty: 558 Package Multiple: 1 Container: Tube | 0 |
|
$1.1590 / $1.3591 | Buy Now |
Part Details for TG15-1205NSRL
TG15-1205NSRL CAD Models
TG15-1205NSRL Part Data Attributes:
|
TG15-1205NSRL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG15-1205NSRL
Halo Electronics Inc
Telecom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Halo Electronics | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Application | SIGNAL | |
Approvals | CUL; EN; UL | |
Height | 5.08 mm | |
Isolation Voltage | 1500 V | |
Length | 8.13 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 1200 µH | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 2CT:1 | |
Width | 7.11 mm |