There are no models available for this part yet.
Overview of TGA2501 by TriQuint Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for TGA2501 by TriQuint Semiconductor
Part Data Attributes for TGA2501 by TriQuint Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TRIQUINT SEMICONDUCTOR INC
|
Package Description
|
DIE OR CHIP
|
Reach Compliance Code
|
compliant
|
Construction
|
COMPONENT
|
Gain
|
24 dB
|
Input Power-Max (CW)
|
26 dBm
|
Number of Functions
|
1
|
Operating Frequency-Max
|
18000 MHz
|
Operating Frequency-Min
|
6000 MHz
|
Package Equivalence Code
|
DIE OR CHIP
|
Power Supplies
|
8 V
|
RF/Microwave Device Type
|
WIDE BAND HIGH POWER
|
Technology
|
GAAS
|
Alternate Parts for TGA2501
This table gives cross-reference parts and alternative options found for TGA2501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGA2501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TGA8014-SCC-X | RF/Microwave Amplifier, 6000 MHz - 18000 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | Texas Instruments | TGA2501 vs TGA8014-SCC-X |
HMMC-5027 | Wide Band Low Power Amplifier, 2000MHz Min, 26500MHz Max, | Hewlett Packard Co | TGA2501 vs HMMC-5027 |
TGA2501-GSG | Wide Band High Power Amplifier, | Qorvo | TGA2501 vs TGA2501-GSG |
TGA8014-SCC | RF/Microwave Amplifier, 6000 MHz - 18000 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | Texas Instruments | TGA2501 vs TGA8014-SCC |
TGA2501-GSG | Wide Band High Power Amplifier, | TriQuint Semiconductor | TGA2501 vs TGA2501-GSG |