Part Details for TGA8014-SCC-X by Texas Instruments
Overview of TGA8014-SCC-X by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TGA8014-SCC-X
TGA8014-SCC-X CAD Models
TGA8014-SCC-X Part Data Attributes
|
TGA8014-SCC-X
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TGA8014-SCC-X
Texas Instruments
RF/Microwave Amplifier, 6000 MHz - 18000 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 8 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 6000 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |
Alternate Parts for TGA8014-SCC-X
This table gives cross-reference parts and alternative options found for TGA8014-SCC-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGA8014-SCC-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TGA8014-SCC | RF/Microwave Amplifier, 6000 MHz - 18000 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | Texas Instruments | TGA8014-SCC-X vs TGA8014-SCC |
TGA8014-SCC | Wide Band Medium Power Amplifier, 6000MHz Min, 18000MHz Max, GAAS, CHIP | TriQuint Semiconductor | TGA8014-SCC-X vs TGA8014-SCC |