There are no models available for this part yet.
Overview of TGA2526 by TriQuint Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
CAD Models for TGA2526 by TriQuint Semiconductor
Part Data Attributes for TGA2526 by TriQuint Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TRIQUINT SEMICONDUCTOR INC
|
Package Description
|
DIE OR CHIP
|
Reach Compliance Code
|
compliant
|
Construction
|
COMPONENT
|
Gain
|
17.5 dB
|
Input Power-Max (CW)
|
22 dBm
|
JESD-609 Code
|
e3/e4
|
Number of Functions
|
1
|
Operating Frequency-Max
|
20000 MHz
|
Operating Frequency-Min
|
2000 MHz
|
Package Equivalence Code
|
DIE OR CHIP
|
Power Supplies
|
5 V
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
Technology
|
GAAS
|
Alternate Parts for TGA2526
This table gives cross-reference parts and alternative options found for TGA2526. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGA2526, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMMC-5620-W50 | Wide Band Low Power Amplifier, 6000MHz Min, 20000MHz Max, 1 Func, GAAS, 0.0555 X 0.0397 INCH, DIE | Agilent Technologies Inc | TGA2526 vs AMMC-5620-W50 |
RMPA29000 | Wide Band Medium Power Amplifier, 27000MHz Min, 30000MHz Max, 1 Func, GAAS, 5.20 X 2.95 MM, 0.05 MM HEIGHT, DIE | Fairchild Semiconductor Corporation | TGA2526 vs RMPA29000 |
RMPA27000 | Wide Band Medium Power Amplifier, 27000MHz Min, 29000MHz Max, 1 Func, GAAS, 4 X 2.98 MM, 0.05 MM HEIGHT, DIE | Fairchild Semiconductor Corporation | TGA2526 vs RMPA27000 |
TGA2525 | Wide Band Low Power Amplifier, 2000MHz Min, 18000MHz Max, 1 Func, GAAS, 2.09 X 1.35 MM, 0.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-6 | Qorvo | TGA2526 vs TGA2525 |
FMA3011-000S3 | Wide Band Medium Power Amplifier, 12700MHz Min, 16000MHz Max, 1 Func, GAAS, ROHS COMPLIANT PACKAGE-16 | RF Micro Devices Inc | TGA2526 vs FMA3011-000S3 |
AMMC-6431-W10 | 25000MHz - 33000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 2.50 X 1.87 MM, DIE PACKAGE | Avago Technologies | TGA2526 vs AMMC-6431-W10 |
TGA4513-EPU | Wide Band High Power Amplifier, 27000MHz Min, 31000MHz Max, 0.110 X 0.087 INCH, 0.004 INCH HEIGHT, DIE-29 | TriQuint Semiconductor | TGA2526 vs TGA4513-EPU |
FMA246-000 | Wide Band Low Power Amplifier, 8000MHz Min, 14000MHz Max, 1 Func, GAAS, ROHS COMPLIANT PACKAGE-12 | RF Micro Devices Inc | TGA2526 vs FMA246-000 |
TGA8622-SCC | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, 0.109 X 0.085 INCH, 0.006 INCH HEIGHT, DIE-5 | TriQuint Semiconductor | TGA2526 vs TGA8622-SCC |
RMPA39000 | Wide Band Medium Power Amplifier, 37000MHz Min, 40000MHz Max, 1 Func, GAAS, 4.28 X 2.90 MM, 0.05 MM HEIGHT, DIE | Fairchild Semiconductor Corporation | TGA2526 vs RMPA39000 |
Related Parts for TGA2526
-
TGA2525RF/Microwave Amplifiers
-
STM8S003F3P6Microcontrollers
-
ADE7755ARSZRLOther Analog ICs
-
TDA8139Linear Regulator ICs
-
TAJB226M020RNJFixed Capacitors
-
BUK9Y41-80EPower Field-Effect Transistors
-
XCKU085-2FLVB1760IField Programmable Gate Arrays
-
ADS124S08IPBSAnalog to Digital Converters
-
LTC6405IMS8EOperational Amplifiers