Part Details for TGA8300-SCC by TriQuint Semiconductor
Overview of TGA8300-SCC by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TGA8300-SCC
TGA8300-SCC CAD Models
TGA8300-SCC Part Data Attributes
|
TGA8300-SCC
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGA8300-SCC
TriQuint Semiconductor
Wide Band Low Power Amplifier, 2000MHz Min, 18000MHz Max, GAAS, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Gain | 7.5 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 6 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 300 mA | |
Technology | GAAS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.4 |
Alternate Parts for TGA8300-SCC
This table gives cross-reference parts and alternative options found for TGA8300-SCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGA8300-SCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMMC-5620-W50 | Wide Band Low Power Amplifier, 6000MHz Min, 20000MHz Max, 1 Func, GAAS, 0.0555 X 0.0397 INCH, DIE | Agilent Technologies Inc | TGA8300-SCC vs AMMC-5620-W50 |
RMPA29000 | Wide Band Medium Power Amplifier, 27000MHz Min, 30000MHz Max, 1 Func, GAAS, 5.20 X 2.95 MM, 0.05 MM HEIGHT, DIE | Fairchild Semiconductor Corporation | TGA8300-SCC vs RMPA29000 |
RMPA27000 | Wide Band Medium Power Amplifier, 27000MHz Min, 29000MHz Max, 1 Func, GAAS, 4 X 2.98 MM, 0.05 MM HEIGHT, DIE | Fairchild Semiconductor Corporation | TGA8300-SCC vs RMPA27000 |
TGA2525 | Wide Band Low Power Amplifier, 2000MHz Min, 18000MHz Max, 1 Func, GAAS, 2.09 X 1.35 MM, 0.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-6 | Qorvo | TGA8300-SCC vs TGA2525 |
FMA3011-000S3 | Wide Band Medium Power Amplifier, 12700MHz Min, 16000MHz Max, 1 Func, GAAS, ROHS COMPLIANT PACKAGE-16 | RF Micro Devices Inc | TGA8300-SCC vs FMA3011-000S3 |
AMMC-6431-W10 | 25000MHz - 33000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 2.50 X 1.87 MM, DIE PACKAGE | Avago Technologies | TGA8300-SCC vs AMMC-6431-W10 |
TGA4513-EPU | Wide Band High Power Amplifier, 27000MHz Min, 31000MHz Max, 0.110 X 0.087 INCH, 0.004 INCH HEIGHT, DIE-29 | TriQuint Semiconductor | TGA8300-SCC vs TGA4513-EPU |
FMA246-000 | Wide Band Low Power Amplifier, 8000MHz Min, 14000MHz Max, 1 Func, GAAS, ROHS COMPLIANT PACKAGE-12 | RF Micro Devices Inc | TGA8300-SCC vs FMA246-000 |
TGA8622-SCC | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, 0.109 X 0.085 INCH, 0.006 INCH HEIGHT, DIE-5 | TriQuint Semiconductor | TGA8300-SCC vs TGA8622-SCC |
RMPA39000 | Wide Band Medium Power Amplifier, 37000MHz Min, 40000MHz Max, 1 Func, GAAS, 4.28 X 2.90 MM, 0.05 MM HEIGHT, DIE | Fairchild Semiconductor Corporation | TGA8300-SCC vs RMPA39000 |