TGBR10V50CG-TF3T-T
Unisonic Technologies Co Ltd
Description: Rectifier Diode,

Overview of TGBR10V50CG-TF3T-T by Unisonic Technologies Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TGBR10V50CG-TF3T-T by Unisonic Technologies Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TGBR10V50CG-TF3T-T by Unisonic Technologies Co Ltd

TGBR10V50CG-TF3T-T
Unisonic Technologies Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
Package Description
R-PSFM-T3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Breakdown Voltage-Min
50 V
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.57 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
120 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
50 V
Reverse Current-Max
300 µA
Reverse Test Voltage
50 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. TGBR10V50CG-TF3T-T
    Unisonic Technologies Co Ltd
    Rectifier Diode,
    VS

Alternate Parts for TGBR10V50CG-TF3T-T

This table gives cross-reference parts and alternative options found for TGBR10V50CG-TF3T-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGBR10V50CG-TF3T-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SRF1050HC0G Rectifier Diode, Taiwan Semiconductor TGBR10V50CG-TF3T-T vs SRF1050HC0G
TGBR10V50CL-TF3T-T Rectifier Diode, Unisonic Technologies Co Ltd TGBR10V50CG-TF3T-T vs TGBR10V50CL-TF3T-T
Part Number Description Manufacturer Compare
MBRF1050CTHC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor TGBR10V50CG-TF3T-T vs MBRF1050CTHC0
MBRF1050CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN Taiwan Semiconductor TGBR10V50CG-TF3T-T vs MBRF1050CT
SRF1050C0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor TGBR10V50CG-TF3T-T vs SRF1050C0
TGBR10V50CL-TF3T-T Rectifier Diode, Unisonic Technologies Co Ltd TGBR10V50CG-TF3T-T vs TGBR10V50CL-TF3T-T
MBRF1050CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN HY Electronic Corp TGBR10V50CG-TF3T-T vs MBRF1050CT
MBRF1050CTD0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN Taiwan Semiconductor TGBR10V50CG-TF3T-T vs MBRF1050CTD0G
MBR1050FCT-BP-HF Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Micro Commercial Components TGBR10V50CG-TF3T-T vs MBR1050FCT-BP-HF
SRF1050D0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor TGBR10V50CG-TF3T-T vs SRF1050D0
SRF1050HC0G Rectifier Diode, Taiwan Semiconductor TGBR10V50CG-TF3T-T vs SRF1050HC0G
SRF1050C0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor TGBR10V50CG-TF3T-T vs SRF1050C0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TGBR10V50CG-TF3T-T by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TGBR10V50CG-TF3T-T by Unisonic Technologies Co Ltd

Select Manufacturer
Which Manufacturer of TGBR10V50CG-TF3T-T would you like to use for your alert(s)?
  • Please alert me when TGBR10V50CG-TF3T-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TGBR10V50CG-TF3T-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TGBR10V50CG-TF3T-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TGBR10V50CG-TF3T-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TGBR10V50CG-TF3T-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TGBR10V50CG-TF3T-T by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: