-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R6835
|
Newark | Cap, 33Uf, 25V, Tant, Case D, Capacitance:33Μf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:500Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:550Ma Rohs Compliant: Yes |Vishay TH3D336K025C0500 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 485 |
|
$0.5600 | Buy Now |
DISTI #
68AJ2742
|
Newark | Cap, 33Uf, 25V, Tant, Case D, Capacitance:33Μf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:500Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:550Ma Rohs Compliant: Yes |Vishay TH3D336K025C0500 Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 500 |
|
$0.5600 | Buy Now |
DISTI #
10AH1266
|
Newark | Th3336K025Dc0500 Rohs Compliant: No |Vishay TH3D336K025C0500 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6990 / $0.7820 | Buy Now |
DISTI #
TH3D336K025C0500
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 25 V, ± 10%, -55 °C, 150 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TH3D336K025C0500) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 500 |
|
$0.5459 / $0.6935 | Buy Now |
DISTI #
76R6835
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 25 V, ± 10%, -55 °C, 150 °C, 2917 [7343-31 Metric] - Product that comes on tape, but is not reeled (Alt: 76R6835) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 485 Partner Stock |
|
$0.9050 / $1.6100 | Buy Now |
DISTI #
68AJ2742
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 25 V, ± 10%, -55 °C, 150 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: 68AJ2742) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 3 Days Container: Reel | 500 Partner Stock |
|
$0.6010 / $0.7130 | Buy Now |
DISTI #
74-TH3D336K025C0500
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 33uF 25volts 10% D case Molded RoHS: Compliant | 202 |
|
$0.5270 / $1.5500 | Buy Now |
|
Future Electronics | TH3 Series 33 uF ±10 % 25 V Surface Mount Solid Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6050 / $0.6600 | Buy Now |
DISTI #
TH3D336K025C0500
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 25 V, ± 10%, -55 °C, 150 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TH3D336K025C0500) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 500 |
|
$0.5459 / $0.6935 | Buy Now |
DISTI #
76R6835
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 25 V, ± 10%, -55 °C, 150 °C, 2917 [7343-31 Metric] - Product that comes on tape, but is not reeled (Alt: 76R6835) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 485 Partner Stock |
|
$0.9050 / $1.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TH3D336K025C0500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TH3D336K025C0500
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0083 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 550 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TH3D336K025C0500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TH3D336K025C0500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TH3D336K025D0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TH3D336K025C0500 vs TH3D336K025D0500 |
T498D336K025ZGE600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | TH3D336K025C0500 vs T498D336K025ZGE600 |
T498D336K025ZGE6007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | TH3D336K025C0500 vs T498D336K025ZGE6007280 |
TH3D336K025F0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TH3D336K025C0500 vs TH3D336K025F0500 |
TH3D336K025E0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TH3D336K025C0500 vs TH3D336K025E0500 |
TH3D336K025A0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TH3D336K025C0500 vs TH3D336K025A0500 |