Part Details for TH430 by STMicroelectronics
Results Overview of TH430 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TH430 Information
TH430 by STMicroelectronics is an RF Power Bipolar Transistor.
RF Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TH430
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | RF Power Bipolar Transistor, 1-Element, High Frequency Band, Silicon, NPN | 8633 |
|
RFQ |
TH430 Part Data Attributes
|
|
TH430
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TH430
STMicroelectronics
RF Power Bipolar Transistor, 1-Element, High Frequency Band, Silicon, NPN
|
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant, Plastic, M177, 4 Pin | |
| Pin Count | 4 | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 40 A | |
| Collector-Base Capacitance-Max | 360 Pf | |
| Collector-Emitter Voltage-Max | 55 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 15 | |
| Highest Frequency Band | High Frequency Band | |
| JESD-30 Code | O-PRFM-F4 | |
| Number of Elements | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 200 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 290 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Form | Flat | |
| Terminal Position | Radial | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon |