Part Details for THAH1075-R36 by Delta Electronics Inc
Results Overview of THAH1075-R36 by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THAH1075-R36 Information
THAH1075-R36 by Delta Electronics Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: THAH1075-R36 by Delta Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
THAH1075-R36 Part Data Attributes
|
|
THAH1075-R36
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
THAH1075-R36
Delta Electronics Inc
General Purpose Inductor, 0.36uH, 20%, 1 Element
|
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| DC Resistance | 0.00076 Ω | |
| Inductance-Nom (L) | 0.36 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Surface Mount | No | |
| Terminal Placement | Radial | |
| Terminal Shape | Wire | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 20% |