Part Details for THCS20HA by Essentra Components
Results Overview of THCS20HA by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THCS20HA Information
THCS20HA by Essentra Components is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for THCS20HA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2082-THCS20HA-ND
|
DigiKey | THCS20HA Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.5886 | Buy Now |
|
DISTI #
144-THCS20HA
|
Mouser Electronics | Cable Mounting & Accessories CINCH STRAP - HANGING HEAVY:CORDURA FABRIC BLACK RoHS: Compliant | 0 |
|
$24.4300 / $25.4700 | Order Now |
|
|
Onlinecomponents.com | Hose Strap - Type - Cinch Strap - Strap Diameter - 161.8 mm (6.370 in) - Nylon Woven Hook & Loop - Nickel-Plated Steel - Black COO: China RoHS: Compliant | 0 |
|
$24.6400 / $35.0000 | Buy Now |
|
DISTI #
RICTHCS20HA
|
DB Roberts | CINCH STRAP - HANGING HEAVYCOR | 0 |
|
RFQ |