Part Details for THCT4502BFN by Texas Instruments
Results Overview of THCT4502BFN by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THCT4502BFN Information
THCT4502BFN by Texas Instruments is a Memory Controller.
Memory Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for THCT4502BFN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 1735 |
|
RFQ | ||
|
|
Quest Components | DRAM CONTROLLER, CMOS, PQCC68 | 1388 |
|
$3.1500 / $9.0000 | Buy Now |
|
|
Quest Components | DRAM CONTROLLER, CMOS, PQCC68 | 380 |
|
$4.2000 / $10.5000 | Buy Now |
|
|
Quest Components | DRAM CONTROLLER, CMOS, PQCC68 | 4 |
|
$7.7000 / $10.5000 | Buy Now |
|
|
Vyrian | DRAM Controller, CMOS, PQCC68 | 3607 |
|
RFQ |
US Tariff Estimator: THCT4502BFN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for THCT4502BFN
THCT4502BFN Part Data Attributes
|
|
THCT4502BFN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THCT4502BFN
Texas Instruments
DRAM Controller, CMOS, PQCC68
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.31.00.30 | |
| Address Bus Width | 18 | |
| Boundary Scan | No | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQCC-J68 | |
| Length | 24.2316 Mm | |
| Low Power Mode | No | |
| Number of Banks | 4 | |
| Number of Terminals | 68 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC68,1.0SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Current-Max | 15 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 24.2316 Mm | |
| uPs/uCs/Peripheral ICs Type | Memory Controller, Dram |
Alternate Parts for THCT4502BFN
This table gives cross-reference parts and alternative options found for THCT4502BFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THCT4502BFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| THCT4502BN | Texas Instruments | Check for Price | DRAM Controller, CMOS, PDIP48 | THCT4502BFN vs THCT4502BN |
| THCT4502BJD | Texas Instruments | Check for Price | DRAM Controller, CMOS, CDIP48 | THCT4502BFN vs THCT4502BJD |