Part Details for THCT4502FN by Texas Instruments
Results Overview of THCT4502FN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THCT4502FN Information
THCT4502FN by Texas Instruments is a Memory Controller.
Memory Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for THCT4502FN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Memory Controller, CMOS, PQCC68 | 7760 |
|
RFQ |
US Tariff Estimator: THCT4502FN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for THCT4502FN
THCT4502FN Part Data Attributes
|
|
THCT4502FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THCT4502FN
Texas Instruments
Memory Controller, CMOS, PQCC68
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.31.00.30 | |
| JESD-30 Code | S-PQCC-J68 | |
| Number of Terminals | 68 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC68,1.0SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad |
Alternate Parts for THCT4502FN
This table gives cross-reference parts and alternative options found for THCT4502FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THCT4502FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| THCT4502BFN | Texas Instruments | Check for Price | DRAM Controller, CMOS, PQCC68 | THCT4502FN vs THCT4502BFN |
| THCT4502BN | Texas Instruments | Check for Price | DRAM Controller, CMOS, PDIP48 | THCT4502FN vs THCT4502BN |
| THCT4502BJD | Texas Instruments | Check for Price | DRAM Controller, CMOS, CDIP48 | THCT4502FN vs THCT4502BJD |
| THCT4502JD | Texas Instruments | Check for Price | Memory Controller, CMOS, CDIP48 | THCT4502FN vs THCT4502JD |
| THCT4502BFK | Texas Instruments | Check for Price | DRAM Controller, CMOS, CQCC68 | THCT4502FN vs THCT4502BFK |