Part Details for THIN-316U-RSC-24 by Omega Engineering
Results Overview of THIN-316U-RSC-24 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THIN-316U-RSC-24 Information
THIN-316U-RSC-24 by Omega Engineering is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| AV-THLIN2BNCM-005 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-005 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 5ft | |
| AV-THLIN2BNCM-002.5 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-002.5 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 2.5ft | |
| AV-THLIN2BNCM-015 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-015 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 15ft |
Price & Stock for THIN-316U-RSC-24
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
59AH0356
|
Newark | Utility Handle Probe W/Rsc, |Omega THIN-316U-RSC-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.4900 | Buy Now |
|
DISTI #
5880-THIN-316U-RSC-24-ND
|
DigiKey | THIN-316U-RSC-24 Min Qty: 1 Container: Bulk |
0 Bulk |
|
$125.5700 | Buy Now |