| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| THS3111ID | Texas Instruments | $2.8981 | Operational Amplifier, 1 Func, 10000uV Offset-Max, 100MHz Band Width, BICMOS, PDSO8 | THS3111CD vs THS3111ID |
| THS3111CDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 12000uV Offset-Max, BICMOS, PDSO8 | THS3111CD vs THS3111CDRG4 |
| THS3111DR | Texas Instruments | Check for Price | Operational Amplifier | THS3111CD vs THS3111DR |
| THS3111CDG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 12000uV Offset-Max, 100MHz Band Width, PDSO8 | THS3111CD vs THS3111CDG4 |
| THS3111IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, 100MHz Band Width, BICMOS, PDSO8 | THS3111CD vs THS3111IDG4 |
Part Details for THS3111CD by Texas Instruments
Results Overview of THS3111CD by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS3111CD Information
THS3111CD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| THS3111CD | Texas Instruments | Single, Low Noise, High Voltage Current-Feedback Amplifier 8-SOIC 0 to 70 |
Price & Stock for THS3111CD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
THS3111CD-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 8SOIC Min Qty: 300 Container: Tube |
0 Tube |
|
$4.6246 | Buy Now |
|
DISTI #
595-THS3111CD
|
Mouser Electronics | High Speed Operational Amplifiers Single Lo-Noise Hi-V ltg Crnt-Feedbck RoHS: Compliant | 179 |
|
$4.3200 / $7.2800 | Buy Now |
|
DISTI #
86043613
|
Verical | Op Amp Single High Speed Amplifier ±15V/30V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 1001 | Americas - 7216 |
|
$3.9500 / $4.9375 | Buy Now |
|
|
Rochester Electronics | DC/DC CONVERTER 1 OUT 1.2V to 36V 6A 216W 108-BGA Tray RoHS: Compliant Status: Active Min Qty: 1 | 7216 |
|
$3.1600 / $3.9500 | Buy Now |
|
DISTI #
86043613
|
Verical | Op Amp Single High Speed Amplifier ±15V/30V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 1001 | Americas - 7216 |
|
$3.9500 / $4.9375 | Buy Now |
|
DISTI #
86043613
|
Verical | Op Amp Single High Speed Amplifier ±15V/30V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 1001 | Americas - 7216 |
|
$3.9500 / $4.9375 | Buy Now |
|
DISTI #
THS3111CD
|
TME | IC: operational amplifier, 66÷100MHz, Ch: 1, ±5÷15VDC,10÷30VDC Min Qty: 1 | 0 |
|
$3.5300 / $7.2900 | RFQ |
|
|
Vyrian | Operational Amplifier, 1 Func, 10000uV Offset-Max, 100MHz Band Width, PDSO8 | 4486 |
|
RFQ |
US Tariff Estimator: THS3111CD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
THS3111CD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
THS3111CD Part Data Attributes
|
|
THS3111CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS3111CD
Texas Instruments
Operational Amplifier, 1 Func, 10000uV Offset-Max, 100MHz Band Width, BICMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Current-Feedback | |
| Average Bias Current-Max (IIB) | 4 µA | |
| Bandwidth (3dB)-Nom | 100 Mhz | |
| Bias Current-Max (IIB) @25C | 4 µA | |
| Common-mode Reject Ratio-Min | 62 Db | |
| Common-mode Reject Ratio-Nom | 68 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 15 µA | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -16.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 900 V/Us | |
| Supply Current-Max | 6.5 Ma | |
| Supply Voltage Limit-Max | 16.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 100000 | |
| Wideband | Yes | |
| Width | 3.9 Mm |
Alternate Parts for THS3111CD
This table gives cross-reference parts and alternative options found for THS3111CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS3111CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
THS3111CD Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the THS3111CD evaluation module documentation, which includes guidelines for component placement, routing, and grounding to minimize noise and ensure optimal performance.
-
The choice of input and output termination resistors depends on the specific application and signal requirements. TI provides guidelines for selecting termination resistors in the THS3111CD datasheet and application notes, including considerations for impedance matching, signal attenuation, and noise reduction.
-
The THS3111CD is specified to operate from -40°C to 125°C, but it's essential to consider the device's thermal characteristics, such as junction temperature and thermal resistance, to ensure reliable operation in extreme temperature environments.
-
To ensure EMC, follow proper PCB design and layout practices, such as using shielding, grounding, and filtering, and consider the device's electromagnetic radiation and susceptibility characteristics, as outlined in the THS3111CD datasheet and TI's EMC guidelines.
-
TI recommends using low-ESR, high-frequency decoupling capacitors, such as 100nF or 220nF ceramic capacitors, placed close to the device's power pins to minimize noise and ensure stable operation.