Part Details for THS3111CDR by Texas Instruments
Overview of THS3111CDR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for THS3111CDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | THS3111 Single, Low Noise, High Voltage Current-Feedback Amplifier RoHS: Compliant Status: Obsolete Min Qty: 1 | 22500 |
|
$1.5200 / $1.7900 | Buy Now |
|
Chip1Cloud | LOW-NOISE, HIGH-VOLTAGE, CURRENT-FEEDBACK | IC OPAMP CFA 1 CIRCUIT 8SOIC | 27000 |
|
RFQ |
Part Details for THS3111CDR
THS3111CDR CAD Models
THS3111CDR Part Data Attributes
|
THS3111CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS3111CDR
Texas Instruments
1 CHANNEL, VIDEO AMPLIFIER, PDSO8, GREEN, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for THS3111CDR
This table gives cross-reference parts and alternative options found for THS3111CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS3111CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS3111CDG4 | Single, Low Noise, High Voltage Current-Feedback Amplifier 8-SOIC 0 to 70 | Texas Instruments | THS3111CDR vs THS3111CDG4 |
THS3111IDG4 | Single, Low Noise, High Voltage Current-Feedback Amplifier 8-SOIC -40 to 85 | Texas Instruments | THS3111CDR vs THS3111IDG4 |
THS3111CD | Single, Low Noise, High Voltage Current-Feedback Amplifier 8-SOIC 0 to 70 | Texas Instruments | THS3111CDR vs THS3111CD |
THS3111CDRG4 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | THS3111CDR vs THS3111CDRG4 |
THS3111ID | Single, Low Noise, High Voltage Current-Feedback Amplifier 8-SOIC -40 to 85 | Texas Instruments | THS3111CDR vs THS3111ID |
THS3111IDRG4 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | THS3111CDR vs THS3111IDRG4 |
THS3111IDR | Single, Low Noise, High Voltage Current-Feedback Amplifier 8-SOIC -40 to 85 | Texas Instruments | THS3111CDR vs THS3111IDR |