Part Details for THS3115IPWPRG4 by Texas Instruments
Results Overview of THS3115IPWPRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS3115IPWPRG4 Information
THS3115IPWPRG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for THS3115IPWPRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 2 Func, 13000uV Offset-Max, 103MHz Band Width, PDSO14 | 8365 |
|
RFQ |
US Tariff Estimator: THS3115IPWPRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for THS3115IPWPRG4
THS3115IPWPRG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
THS3115IPWPRG4 Part Data Attributes
|
|
THS3115IPWPRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS3115IPWPRG4
Texas Instruments
Operational Amplifier, 2 Func, 13000uV Offset-Max, 103MHz Band Width, BICMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Htssop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Current-Feedback | |
| Average Bias Current-Max (IIB) | 30 µA | |
| Bandwidth (3dB)-Nom | 103 Mhz | |
| Bias Current-Max (IIB) @25C | 2 µA | |
| Common-mode Reject Ratio-Min | 63 Db | |
| Common-mode Reject Ratio-Nom | 67 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 22 µA | |
| Input Offset Voltage-Max | 13000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Neg Supply Voltage Limit-Max | -16.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 1550 V/Us | |
| Supply Current-Max | 13 Ma | |
| Supply Voltage Limit-Max | 16.5 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 110000 | |
| Wideband | Yes | |
| Width | 4.4 Mm |
Alternate Parts for THS3115IPWPRG4
This table gives cross-reference parts and alternative options found for THS3115IPWPRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS3115IPWPRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| THS3115CPWP | Texas Instruments | $10.7942 | Operational Amplifier, 2 Func, 10000uV Offset-Max, 103MHz Band Width, PDSO14 | THS3115IPWPRG4 vs THS3115CPWP |
| THS3115IPWPR | Texas Instruments | $5.5568 | Operational Amplifier, 2 Func, 10000uV Offset-Max, 103MHz Band Width, PDSO14 | THS3115IPWPRG4 vs THS3115IPWPR |
| THS3115ID | Texas Instruments | $5.6173 | Operational Amplifier, 2 Func, 10000uV Offset-Max, 103MHz Band Width, PDSO14 | THS3115IPWPRG4 vs THS3115ID |
| THS3115IPWP | Texas Instruments | $6.9385 | Operational Amplifier, 2 Func, 10000uV Offset-Max, 103MHz Band Width, PDSO14 | THS3115IPWPRG4 vs THS3115IPWP |
| THS3115CPWPR | Texas Instruments | $9.2892 | Operational Amplifier, 2 Func, 10000uV Offset-Max, 103MHz Band Width, PDSO14 | THS3115IPWPRG4 vs THS3115CPWPR |
| THS3115CD | Texas Instruments | Check for Price | Operational Amplifier | THS3115IPWPRG4 vs THS3115CD |