| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| THS3217IRGVT | Texas Instruments | $7.0528 | Analog Circuit, 1 Func, 1 Channel, PQCC16 | THS3217IRGVR vs THS3217IRGVT |
Part Details for THS3217IRGVR by Texas Instruments
Results Overview of THS3217IRGVR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS3217IRGVR Information
THS3217IRGVR by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| THS3217IRGVR | Texas Instruments | DC to 800-MHz, Differential-to-Single-Ended, DAC Output Amplifier 16-VQFN -40 to 85 |
Price & Stock for THS3217IRGVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-THS3217IRGVR
|
Mouser Electronics | High Speed Operational Amplifiers DC to 800-MHz Diffe rential-to-Single-En A 595-THS3217IRGVT RoHS: Compliant | 0 |
|
$11.2600 | Order Now |
|
DISTI #
THS3217IRGVR
|
TME | IC: operational amplifier, 800MHz, Ch: 1, ±4÷7.9VDC, VQFN16, 47mV Min Qty: 1 | 0 |
|
$8.1400 / $13.4000 | RFQ |
|
|
Vyrian | Analog Circuit, 1 Func, 1 Channel, PQCC16 | 5400 |
|
RFQ |
US Tariff Estimator: THS3217IRGVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
THS3217IRGVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
THS3217IRGVR Part Data Attributes
|
|
THS3217IRGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS3217IRGVR
Texas Instruments
Analog Circuit, 1 Func, 1 Channel, PQCC16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vqfn-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2016-03-05 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | S-PQCC-N16 | |
| JESD-609 Code | e4 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Max (Vsup) | -4 V | |
| Neg Supply Voltage-Min (Vsup) | -7.9 V | |
| Neg Supply Voltage-Nom (Vsup) | -6 V | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 7.9 V | |
| Supply Voltage-Min (Vsup) | 4 V | |
| Supply Voltage-Nom (Vsup) | 6 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
Alternate Parts for THS3217IRGVR
This table gives cross-reference parts and alternative options found for THS3217IRGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS3217IRGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
THS3217IRGVR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also important to follow general high-speed PCB design guidelines, such as using a solid ground plane, minimizing trace lengths, and using impedance-controlled traces. Additionally, it's recommended to place the device close to the signal source and use a common-mode choke to filter out noise.
-
The THS3217IRGVR has a thermal pad that must be connected to a thermal plane on the PCB to dissipate heat. It's recommended to use a thermal interface material (TIM) between the device and the thermal plane, and to design the thermal plane to have a low thermal resistance. Additionally, it's important to ensure good airflow around the device to prevent overheating.
-
The recommended input termination for the THS3217IRGVR is a 50Ω resistor to ground, and the recommended output termination is a 50Ω resistor to the load. However, the optimal termination may vary depending on the specific application and signal frequencies involved. It's recommended to consult the datasheet and application notes for more information.
-
The THS3217IRGVR requires a single 5V power supply, and it's recommended to use a low-noise, low-dropout regulator (LDO) to power the device. The device also requires a bias voltage (VBIAS) that must be set to 2.5V ± 0.1V. It's recommended to use a voltage divider or a dedicated bias voltage generator to set the VBIAS voltage.
-
The THS3217IRGVR is specified to operate up to 1.7 GHz, but the actual operating frequency may be limited by the specific application and signal conditions. It's recommended to consult the datasheet and application notes for more information on the device's frequency response and limitations.