| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2081MFK | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 11200uV Offset-Max, BIFET, CQCC20 | THS4011MFK vs TLE2081MFK |
| TL051MFKB | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 6500uV Offset-Max, BIPolar, CQCC20 | THS4011MFK vs TL051MFKB |
| TLE2061AMFK | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4600uV Offset-Max, BIFET, CQCC20 | THS4011MFK vs TLE2061AMFK |
| TL051MFK | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, CQCC20 | THS4011MFK vs TL051MFK |
| TL051AMFK | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3800uV Offset-Max, BIPolar, CQCC20 | THS4011MFK vs TL051AMFK |
Part Details for THS4011MFK by Texas Instruments
Results Overview of THS4011MFK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS4011MFK Information
THS4011MFK by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for THS4011MFK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, CQCC20 | 8124 |
|
RFQ |
US Tariff Estimator: THS4011MFK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
THS4011MFK Part Data Attributes
|
|
THS4011MFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4011MFK
Texas Instruments
Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Ceramic, Lcc-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 8 µA | |
| Bias Current-Max (IIB) @25C | 6 µA | |
| Common-mode Reject Ratio-Min | 95 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 8000 µV | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -16.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Slew Rate-Min | 300 V/Us | |
| Slew Rate-Nom | 400 V/Us | |
| Supply Current-Max | 11 Ma | |
| Supply Voltage Limit-Max | 16.5 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Unity Gain BW-Nom | 200000 | |
| Voltage Gain-Min | 5000 | |
| Wideband | Yes | |
| Width | 8.89 Mm |
Alternate Parts for THS4011MFK
This table gives cross-reference parts and alternative options found for THS4011MFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4011MFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.